H11A817B_NF098
Fairchild Semiconductor Corporation
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4

Overview of H11A817B_NF098 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for H11A817B_NF098 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H11A817B_NF098 by Fairchild Semiconductor Corporation

H11A817B_NF098
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
130%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. H11A817B_NF098
    Fairchild Semiconductor Corporation
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
    VS

Alternate Parts for H11A817B_NF098

This table gives cross-reference parts and alternative options found for H11A817B_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11A817B_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H11A817B Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 QT Optoelectronics H11A817B_NF098 vs H11A817B
H11A817B Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817B_NF098 vs H11A817B
FOD817B 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX Fairchild Semiconductor Corporation H11A817B_NF098 vs FOD817B
Part Number Description Manufacturer Compare
H11A817B Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 Fairchild Semiconductor Corporation H11A817B_NF098 vs H11A817B
H11A817B Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 QT Optoelectronics H11A817B_NF098 vs H11A817B
FOD817B 4-Pin DIP Phototransistor Optocouplers, 4LD,MDIP,.300",WIDE,OPTO, 2000/BOX Fairchild Semiconductor Corporation H11A817B_NF098 vs FOD817B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H11A817B_NF098 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H11A817B_NF098 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of H11A817B_NF098 would you like to use for your alert(s)?
  • Please alert me when H11A817B_NF098 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H11A817B_NF098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H11A817B_NF098 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H11A817B_NF098 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H11A817B_NF098.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H11A817B_NF098 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: