Part Details for H11D1M by onsemi
Results Overview of H11D1M by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H11D1M Information
H11D1M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for H11D1M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78M1361
|
Newark | Optocoupler, Transistor, 4.17Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:80Ma, Isolation Voltage:4.17Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:300V Rohs Compliant: Yes |Onsemi H11D1M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3770 | Buy Now |
|
DISTI #
H11D1M
|
Avnet Americas | Optocoupler, 1 Channel, DIP, 6 Pins, 80 mA, 4.17 kV, 20 % - Bulk (Alt: H11D1M) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2402 / $0.2589 | Buy Now |
|
DISTI #
H11D1M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, Uce: 300V Min Qty: 1 | 15 |
|
$0.3540 / $0.7800 | Buy Now |
|
DISTI #
H11D1M
|
Avnet Silica | Optocoupler 1 Channel DIP 6 Pins 80 mA 417 kV 20 (Alt: H11D1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
H11D1M
|
EBV Elektronik | Optocoupler 1 Channel DIP 6 Pins 80 mA 417 kV 20 (Alt: H11D1M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock, ship today | 24900 |
|
RFQ | |
|
|
New Advantage Corporation | DIP6 Through Hole Single Channel 300 V 7500 Vrms Phototransistor Optocoupler RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4077 / $0.4417 | Buy Now |
US Tariff Estimator: H11D1M by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for H11D1M
H11D1M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H11D1M Part Data Attributes
|
|
H11D1M
onsemi
Buy Now
Datasheet
|
Compare Parts:
H11D1M
onsemi
6-pin DIP High Voltage Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | PDIP-6 | |
| Manufacturer Package Code | 646BX | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Ul Approved | |
| Coll-Emtr Bkdn Voltage-Min | 300 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 20% | |
| Current Transfer Ratio-Nom | 20% | |
| Forward Current-Max | 0.08 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 7500 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| On-State Current-Max | 0.1 A | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.26 W | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
Alternate Parts for H11D1M
This table gives cross-reference parts and alternative options found for H11D1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H11D1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H11D1M | Fairchild Semiconductor Corporation | Check for Price | 6-pin DIP High Voltage Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | H11D1M vs H11D1M |
H11D1M Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, vias should be placed under the package to connect the thermal pad to the copper area.
-
Ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider the power dissipation and thermal resistance of the device when designing the system. A heat sink or thermal interface material may be necessary for high-power applications.
-
A low-impedance drive circuit with a resistive load is recommended. A series resistor (Rs) of 1-10 ohms and a gate resistor (Rg) of 10-100 ohms are typical values. The drive circuit should be designed to provide a fast rise and fall time to minimize switching losses.
-
Use a voltage regulator or a TVS (transient voltage suppressor) to protect the device from overvoltage. A fuse or a current limiter can be used to protect the device from overcurrent. Additionally, consider using a snubber circuit to reduce voltage spikes during switching.
-
Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, direct sunlight, or extreme temperatures. Handle the devices by the body, not the leads, to prevent damage.