Part Details for H1200NC25P by IXYS Corporation
Overview of H1200NC25P by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for H1200NC25P
H1200NC25P CAD Models
H1200NC25P Part Data Attributes
|
H1200NC25P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
H1200NC25P
IXYS Corporation
Gate Turn-Off SCR, 1340A I(T)RMS, 2500V V(DRM), 750V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 2000 mA | |
JESD-30 Code | O-CXDB-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1340 A | |
Repetitive Peak Off-state Voltage | 2500 V | |
Repetitive Peak Reverse Voltage | 750 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trigger Device Type | GATE TURN-OFF SCR |