-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H21A3IS-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PC PIN Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
972 In Stock |
|
$0.6817 / $1.8200 | Buy Now |
|
Future Electronics | H21A3 Series 30 V 50 mA Through Hole Single Channel Photointerrupter RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.6700 / $0.7850 | Buy Now |
DISTI #
H21A3-I
|
TME | Sensor: optocoupler, 30V, OUT: transistor Min Qty: 1 | 12 |
|
$0.9500 / $1.4000 | Buy Now |
|
NAC | H21A3 Series 30 V 50 mA Through Hole Single Channel Photointerrupter RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5760 / $0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H21A3
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
H21A3
Isocom Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.50.00.80 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 5.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for H21A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H21A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H21A3 | 3.195 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | Motorola Mobility LLC | H21A3 vs H21A3 |
H21A3 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H21A3 vs H21A3 |
H21A3 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width | Harris Semiconductor | H21A3 vs H21A3 |