Part Details for H22A3 by Isocom LTD
Overview of H22A3 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H22A3
H22A3 CAD Models
H22A3 Part Data Attributes
|
H22A3
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
H22A3
Isocom LTD
Transistor Output Slotted Switch, 1-Channel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 5.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH |
Alternate Parts for H22A3
This table gives cross-reference parts and alternative options found for H22A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H22A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-804 | Transistor Output Slotted Switch, 1-Channel, 3.81mm Slot Width | Honeywell Sensing and Control | H22A3 vs S-804 |
ISTS105 | Transistor Output Slotted Switch | Isocom Components | H22A3 vs ISTS105 |
GP1L53VJ000F | Darlington Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Sharp Corp | H22A3 vs GP1L53VJ000F |
OPB871N55 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | H22A3 vs OPB871N55 |
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | H22A3 vs OPB847 |
ISTS100 | Transistor Output Slotted Switch, 1-Channel | Isocom LTD | H22A3 vs ISTS100 |
OPB818 | Transistor Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | H22A3 vs OPB818 |
H22A5 | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width | Isocom Components | H22A3 vs H22A5 |
OPB847 | Transistor Output Slotted Switch, 1-Channel, 2.54mm Slot Width, HERMETIC SEALED, ROHS COMPLIANT PACKAGE-4 | TT Electronics Resistors | H22A3 vs OPB847 |
H22A5 | Transistor Output Slotted Switch, 1-Channel, 3.15mm Slot Width, | QT Optoelectronics | H22A3 vs H22A5 |