Part Details for H250TB02JOO by Hind Rectifiers Ltd
Overview of H250TB02JOO by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H250TB02JOO
H250TB02JOO CAD Models
H250TB02JOO Part Data Attributes
|
H250TB02JOO
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
H250TB02JOO
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 250000mA I(T), 200V V(DRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Non-Repetitive Pk On-state Cur | 4600 A | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 125 °C | |
RMS On-state Current-Max | 392 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |