Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
H26M52208FPR
Yes
Active
VFBGA,
compliant
EAR99
8542.32.00.51
SK Hynix Inc
5.81
R-PBGA-B153
13 mm
137438953472 bit
FLASH
8
1
153
17179869184 words
16000000000
SYNCHRONOUS
85 °C
-25 °C
16GX8
PLASTIC/EPOXY
VFBGA
RECTANGULAR
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.