Part Details for H2N6718L-B by HSMC Corporation
Overview of H2N6718L-B by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H2N6718L-B
H2N6718L-B CAD Models
H2N6718L-B Part Data Attributes
|
H2N6718L-B
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
H2N6718L-B
HSMC Corporation
Small Signal Bipolar Transistor, 1A I(C), NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 95 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.85 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 50 MHz |