Part Details for H30D20C by Won-Top Electronics Co Ltd
Overview of H30D20C by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for H30D20C
H30D20C CAD Models
H30D20C Part Data Attributes
|
H30D20C
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
H30D20C
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for H30D20C
This table gives cross-reference parts and alternative options found for H30D20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H30D20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF304C(TUBE) | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | Diodes Incorporated | H30D20C vs SF304C(TUBE) |
FEP30DP | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD, | General Instrument Corp | H30D20C vs FEP30DP |
VS-60CPU02-F | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | H30D20C vs VS-60CPU02-F |
VS-60CPU02-N3 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | H30D20C vs VS-60CPU02-N3 |
UG30DPT-E3/45 | DIODE 30 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | Vishay Semiconductors | H30D20C vs UG30DPT-E3/45 |
FEPF30DP | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, | General Instrument Corp | H30D20C vs FEPF30DP |
SF304C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | H30D20C vs SF304C |
VS-60CPU02-N3 | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | H30D20C vs VS-60CPU02-N3 |
APT30D20BCTG | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247 | Microchip Technology Inc | H30D20C vs APT30D20BCTG |
HER3003C | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC, TO-247, 3 PIN | Rectron Semiconductor | H30D20C vs HER3003C |