Part Details for H5007NL by Pulse Electronics Corporation
Overview of H5007NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5007NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8091
|
Newark | Mdl,sin,1Gd,1:1,smt,tu Rohs Compliant: Yes |Pulse Electronics H5007NL Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 284 |
|
$5.2700 | Buy Now |
DISTI #
60AC4492
|
Newark | Poe Transformer, 1:1, 1Port, 1000Base-T, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics H5007NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$5.7700 / $9.3400 | Buy Now |
DISTI #
553-1334-ND
|
DigiKey | MODULE SINGLE GIGABIT LAN 24SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
334 In Stock |
|
$5.1338 / $8.7300 | Buy Now |
DISTI #
H5007NL
|
Avnet Americas | 1000Base-T Telecom Transformer 1:1 1500Vrms SMD Tube - Rail/Tube (Alt: H5007NL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 274 |
|
$4.6291 / $5.2645 | Buy Now |
DISTI #
673-H5007NL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 2796 |
|
$5.2200 / $8.5300 | Buy Now |
|
Future Electronics | H5007NL: 1dB 100 MHz 1000 Base-T 1CT:1CT SMT Single Magnetic Module - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.1300 / $5.2600 | Buy Now |
|
Future Electronics | H5007NL: 1dB 100 MHz 1000 Base-T 1CT:1CT SMT Single Magnetic Module - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 25 Container: Tube | 0Tube |
|
$5.1300 / $5.2600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SMT, MSL4, TU, RPB RoHS: Compliant |
25 In Stock |
|
$4.3300 / $6.6300 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 143 |
|
RFQ |
Part Details for H5007NL
H5007NL CAD Models
H5007NL Part Data Attributes
|
H5007NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5007NL
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Height | 5.26 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for H5007NL
This table gives cross-reference parts and alternative options found for H5007NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5007NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-P3 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT | Bel Fuse | H5007NL vs S558-5999-P3 |