Part Details for H5007NLT by Pulse Electronics Corporation
Overview of H5007NLT by Pulse Electronics Corporation
- Distributor Offerings: (44 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H5007NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2844
|
Newark | Mdl, sin,1Gd,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics H5007NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 322 |
|
$5.5400 / $6.0000 | Buy Now |
DISTI #
51AK2845
|
Newark | Mdl, sin,1Gd,1:1,smt, tr, Rpb Rohs Compliant: Yes |Pulse Electronics H5007NLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $5.0400 | Buy Now |
DISTI #
553-1535-1-ND
|
DigiKey | TRANSFORMER MODULE GIGABIT 1PORT Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
802 In Stock |
|
$5.0904 / $8.6500 | Buy Now |
DISTI #
H5007NLT
|
Avnet Americas | 1000Base-T Telecom Transformer 1:1 1500Vrms SMD T/R - Tape and Reel (Alt: H5007NLT) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.5900 / $5.2200 | Buy Now |
DISTI #
673-H5007NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 6955 |
|
$4.9600 / $8.6500 | Buy Now |
DISTI #
E54:1762_01092838
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 | Europe - 20137 |
|
$3.6390 / $5.3050 | Buy Now |
DISTI #
V72:2272_07334162
|
Arrow Electronics | Telecom Transformer 1:1 24 Terminal Gull Wing SMD Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2137 Container: Cut Strips | Americas - 394 |
|
$4.9020 / $8.1990 | Buy Now |
|
Future Electronics | H5007NLT Series -10 dB 1500 Vrms 1000BASE-T Magnetics Module RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.6600 | Buy Now |
|
Future Electronics | H5007NLT Series -10 dB 1500 Vrms 1000BASE-T Magnetics Module RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $4.9600 | Buy Now |
Part Details for H5007NLT
H5007NLT CAD Models
H5007NLT Part Data Attributes:
|
H5007NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5007NLT
Pulse Electronics Corporation
Datacom Transformer, 1000 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | MEETS IEE 802.3 | |
Application | 1000 BASE-T | |
Height | 5.26 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Primary Winding | 4 | |
Operating Frequency-Max | 100000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1; 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for H5007NLT
This table gives cross-reference parts and alternative options found for H5007NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5007NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S558-5999-P3 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT | Bel Fuse | H5007NLT vs S558-5999-P3 |