Part Details for H5008FNL by Pulse Electronics Corporation
Overview of H5008FNL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for H5008FNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9595
|
Newark | Mdl, sin,1Gd,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics H5008FNL Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$7.5200 / $10.2700 | Buy Now |
DISTI #
51AK2846
|
Newark | Mdl, sin,1Gd,1:1,smt, tu Rohs Compliant: Yes |Pulse Electronics H5008FNL Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 / $8.0900 | Buy Now |
DISTI #
553-2224-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1679 In Stock |
|
$7.1680 / $8.9600 | Buy Now |
DISTI #
H5008FNL
|
Avnet Americas | Telecom Transformer 1:1/1:1 1500Vrms -1.2dB Surface Mount - Rail/Tube (Alt: H5008FNL) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 19 |
|
$7.3116 / $8.3152 | Buy Now |
DISTI #
673-H5008FNL
|
Mouser Electronics | Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por RoHS: Compliant | 103 |
|
$8.2000 / $8.9600 | Buy Now |
DISTI #
P41:2556_24240773
|
Arrow Electronics | Telecom Transformer 4(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Europe - 50 |
|
$6.6360 / $7.9660 | Buy Now |
|
Future Electronics | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 35 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$7.4800 / $7.6300 | Buy Now |
|
Future Electronics | 350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 35 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$7.4800 / $7.6300 | Buy Now |
|
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H5008NL (same form, fit, function) RoHS: Compliant |
463 In Stock |
|
$7.3400 / $9.4700 | Buy Now |
|
Quest Components | 298 |
|
$22.0410 / $28.4400 | Buy Now |
Part Details for H5008FNL
H5008FNL CAD Models
H5008FNL Part Data Attributes
|
H5008FNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5008FNL
Pulse Electronics Corporation
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
Height | 5.87 mm | |
Insertion Loss | 1.2 dB | |
Isolation Voltage | 1500 V | |
Length | 18.44 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.67 mm |