Part Details for H5N2801P-E by Renesas Electronics Corporation
Overview of H5N2801P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for H5N2801P-E
H5N2801P-E CAD Models
H5N2801P-E Part Data Attributes
|
H5N2801P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5N2801P-E
Renesas Electronics Corporation
Nch Single Power Mosfet 280V 60A 43Mohm To-3P, TO-3P, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-3P | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |