Part Details for H5N2801PL-E by Renesas Electronics Corporation
Overview of H5N2801PL-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for H5N2801PL-E
H5N2801PL-E CAD Models
H5N2801PL-E Part Data Attributes
|
H5N2801PL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H5N2801PL-E
Renesas Electronics Corporation
N Channel MOSFET High Speed Power Switching, TO-3PL, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Part Package Code | TO-3PL | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |