DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
H5TC4G63CFR-RDJ SK Hynix IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for H5TC4G63CFR-RDJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TC4G63CFR-RDJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ4G63CFR-TEI Memory | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63CFR-TEI |
H5TQ4G63CFR-RDL Memory | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63CFR-RDL |
H5TC4G63EFR-H9L Memory | DDR DRAM, | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TC4G63EFR-H9L |
H5TC4G63EFR-RDK Memory | DDR DRAM, | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TC4G63EFR-RDK |
H5TQ4G63EFR-RDI Memory | DDR DRAM, | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63EFR-RDI |
H5TQ4G63EFR-TEK Memory | DDR DRAM, | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63EFR-TEK |
H5TC4G63EFR-G7A Memory | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TC4G63EFR-G7A |
H5TQ4G63CFR-PBC Memory | DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63CFR-PBC |
H5TC4G63EFR-H9A Memory | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TC4G63EFR-H9A |
H5TQ4G63EFR-H9C Memory | DDR DRAM, | SK Hynix Inc | H5TC4G63CFR-RDJ vs H5TQ4G63EFR-H9C |