349
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on LCSC | 349 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
H5TQ2G63GFR-RDC
Yes
Obsolete
TFBGA,
compliant
EAR99
8542.32.00.36
SK Hynix Inc
5.79
MULTI BANK PAGE BURST
AUTO/SELF REFRESH
R-PBGA-B96
13 mm
2147483648 bit
DDR DRAM
16
1
1
96
134217728 words
128000000
SYNCHRONOUS
85 °C
128MX16
PLASTIC/EPOXY
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ2G63GFR-TEC Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-TEC |
H5TQ2G63GFR-TEJ Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-TEJ |
H5TQ2G63GFR-H9J Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-H9J |
H5TQ2G63GFR-PBC Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-PBC |
H5TQ2G63GFR-PBL Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-PBL |
H5TQ2G63GFR-RDL Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-RDL |
H5TQ2G63GFR-RDJ Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-RDJ |
H5TQ2G63GFR-H9I Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | SK Hynix Inc | H5TQ2G63GFR-RDC vs H5TQ2G63GFR-H9I |