Datasheets
H5TQ4G63CFR-TEC by: SK Hynix Inc

Overview of: H5TQ4G63CFR-TEC by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: H5TQ4G63CFR-TEC

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

H5TQ4G63CFR-TEC SK Hynix Inc

Buy Now Datasheet

Compare Parts:

H5TQ4G63CFR-TEC SK Hynix Inc DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96

Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description TFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96
Length 13 mm
Memory Density 4294967296 bit
Memory IC Type DDR DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 256MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for: H5TQ4G63CFR-TEC

Part Number Description Manufacturer Compare
H5TQ4G63CFR-TEJ Memory DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63CFR-TEJ
H5TQ4G63CFR-RDL Memory DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63CFR-RDL
H5TQ4G63EFR-H9K Memory DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63EFR-H9K
H5TQ4G63EFR-TEC Memory DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63EFR-TEC
H5TQ4G63CFR-H9I Memory DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63CFR-H9I
H5TQ4G63CFR-RDC Memory DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63CFR-RDC
H5TC4G63CFR-PBA Memory DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TC4G63CFR-PBA
H5TC4G63EFR-H9J Memory DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEC vs H5TC4G63EFR-H9J
H5TQ4G63EFR-RDC Memory DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEC vs H5TQ4G63EFR-RDC
H5TC4G63EFR-H9A Memory DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ4G63CFR-TEC vs H5TC4G63EFR-H9A

Related Parts

Update Alert Settings for: H5TQ4G63CFR-TEC by SK Hynix Inc

  • Please alert me when H5TQ4G63CFR-TEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H5TQ4G63CFR-TEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ4G63CFR-TEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H5TQ4G63CFR-TEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ4G63CFR-TEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ4G63CFR-TEC by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.