Datasheets
H5TQ4G63CFR-TEJ by: SK Hynix Inc

DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96

Part Details for H5TQ4G63CFR-TEJ by SK Hynix Inc

Overview of H5TQ4G63CFR-TEJ by SK Hynix Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for H5TQ4G63CFR-TEJ

H5TQ4G63CFR-TEJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

H5TQ4G63CFR-TEJ Part Data Attributes

H5TQ4G63CFR-TEJ SK Hynix Inc
Buy Now Datasheet
Compare Parts:
H5TQ4G63CFR-TEJ SK Hynix Inc DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SK HYNIX INC
Package Description TFBGA,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.36
Access Mode MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B96
Length 13 mm
Memory Density 4294967296 bit
Memory IC Type DDR DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 96
Number of Words 268435456 words
Number of Words Code 256000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for H5TQ4G63CFR-TEJ

This table gives cross-reference parts and alternative options found for H5TQ4G63CFR-TEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ4G63CFR-TEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H5TQ4G63CFR-TEL DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63CFR-TEL
Part Number Description Manufacturer Compare
H5TQ4G63EFR-PBL DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63EFR-PBL
H5TC4G63EFR-RDL DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TC4G63EFR-RDL
H5TC4G63CFR-H9L DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TC4G63CFR-H9L
H5TQ4G63CFR-H9C DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63CFR-H9C
H5TC4G63EFR-PBL DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TC4G63EFR-PBL
H5TQ4G63EFR-TEL DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63EFR-TEL
H5TQ4G63EFR-H9C DDR DRAM, SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63EFR-H9C
H5TC4G63CFR-RDR DRAM Module, 256MX16, 0.195ns, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TC4G63CFR-RDR
H5TQ4G63CFR-PBC DDR DRAM, 256MX16, CMOS, PBGA96, FPBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TQ4G63CFR-PBC
H5TC4G63CFR-H9J DRAM Module, 256MX16, CMOS, PBGA96, FBGA-96 SK Hynix Inc H5TQ4G63CFR-TEJ vs H5TC4G63CFR-H9J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5TQ4G63CFR-TEJ by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5TQ4G63CFR-TEJ by SK Hynix Inc

  • Please alert me when H5TQ4G63CFR-TEJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following H5TQ4G63CFR-TEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5TQ4G63CFR-TEJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following H5TQ4G63CFR-TEJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5TQ4G63CFR-TEJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5TQ4G63CFR-TEJ by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: