Part Details for H5TQ4G63MFR-H9I by SK Hynix Inc
Overview of H5TQ4G63MFR-H9I by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H5TQ4G63MFR-H9I
H5TQ4G63MFR-H9I CAD Models
H5TQ4G63MFR-H9I Part Data Attributes
|
H5TQ4G63MFR-H9I
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H5TQ4G63MFR-H9I
SK Hynix Inc
DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA96,9X16,32 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.255 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 667 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.4 mm |
Alternate Parts for H5TQ4G63MFR-H9I
This table gives cross-reference parts and alternative options found for H5TQ4G63MFR-H9I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5TQ4G63MFR-H9I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5TQ4G63MFR-PBC | DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-PBC |
H5TQ4G63MFR-PBI | DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-PBI |
MT41J256M16RE-15E:D | DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | H5TQ4G63MFR-H9I vs MT41J256M16RE-15E:D |
H5TQ4G63MFR-G7C | DDR DRAM, 256MX16, 0.3ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-G7C |
H5TQ4G63MFR-RDC | DDR DRAM, 256MX16, 0.195ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-RDC |
H5TQ4G63MFR-H9J | DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-H9J |
MT41J256M16RE-107:D | DDR DRAM, 256MX16, 0.195ns, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | H5TQ4G63MFR-H9I vs MT41J256M16RE-107:D |
MT41J256M16RE-15EIT:D | DDR DRAM, 256MX16, 0.255ns, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | H5TQ4G63MFR-H9I vs MT41J256M16RE-15EIT:D |
H5TQ4G63MFR-RDI | DDR DRAM, 256MX16, 0.195ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-RDI |
H5TQ4G63MFR-G7I | DDR DRAM, 256MX16, 0.3ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 | SK Hynix Inc | H5TQ4G63MFR-H9I vs H5TQ4G63MFR-G7I |