Part Details for H6062 by Pulse Electronics Corporation
Overview of H6062 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for H6062
H6062 CAD Models
H6062 Part Data Attributes
|
H6062
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H6062
Pulse Electronics Corporation
Datacom Transformer, ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Application | ETHERNET | |
Height | 5.51 mm | |
Isolation Voltage | 1500 V | |
Length | 17.53 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.2 mm |
Alternate Parts for H6062
This table gives cross-reference parts and alternative options found for H6062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H6062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS00-00096LF | DATACOM TRANSFORMER FOR ETHERNET APPLICATION(S), ROHS COMPLIANT | TT electronics / BI Technologies | H6062 vs HS00-00096LF |
PE-65459 | Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:2CT | Pulse Electronics Corporation | H6062 vs PE-65459 |
EPG4014S-TR | Datacom Transformer, 10/100 BASE-TX; 1000 BASE-T Application(s), 1CT:1CT | PCA Electronics Inc | H6062 vs EPG4014S-TR |
PT61021 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | H6062 vs PT61021 |
PE-5763MT | Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1 | Pulse Electronics Corporation | H6062 vs PE-5763MT |
HS00-00096LFTR | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H6062 vs HS00-00096LFTR |
EPG4014S | Datacom Transformer, 1000 BASE-T Application(s), 1CT:1CT, SOIC-24 | PCA Electronics Inc | H6062 vs EPG4014S |
S558-1287-00 | Datacom Transformer, LAN; 10/100 BASE-T Application(s), 2CT:1; 1:1:1 | Bel Fuse | H6062 vs S558-1287-00 |
HS00-99540LF | Datacom Transformer, ETHERNET Application(s), 1CT:1CT, ROHS COMPLIANT | TT Electronics Resistors | H6062 vs HS00-99540LF |
H5062T | Datacom Transformer, ETHERNET Application(s), 1:1; 1:1 | Pulse Electronics Corporation | H6062 vs H5062T |