Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 500 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 40 |
|
|
View this part on Master Electronics | 0 | 40 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
H831K6BZA
H831K6BZA
Yes
Active
AXIAL LEADED
compliant
EAR99
8533.21.00.90
TE Connectivity
5.72
PRECISION
Tubular
0.6 mm
30 mm
THROUGH HOLE MOUNT
2
155 °C
-55 °C
2.5 mm
7.2 mm
TUBULAR PACKAGE
Axial
TAPE
7.2mm x 2.5mm
0.25 W
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.