Part Details for HA12134A by Renesas Electronics Corporation
Overview of HA12134A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA12134A
HA12134A CAD Models
HA12134A Part Data Attributes
|
HA12134A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12134A
Renesas Electronics Corporation
IC,DOLBY NOISE REDUCTION CIRCUIT,BIPOLAR,DIP,16PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.2 mm | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA12134A
This table gives cross-reference parts and alternative options found for HA12134A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12134A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1552P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, PLASTIC, DIP-16 | Sony Semiconductor | HA12134A vs CXA1552P |
NJM2063AM-(TE1) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | HA12134A vs NJM2063AM-(TE1) |
HA12134AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | HA12134A vs HA12134AF |
S1A2271B01-S0B0 | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | HA12134A vs S1A2271B01-S0B0 |
NJM2185AM-(T1) | Dolby Noise Reduction IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | HA12134A vs NJM2185AM-(T1) |
UPC1210C | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | HA12134A vs UPC1210C |
NE650N | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, PLASTIC, DIP-16, Noise Suppression IC | NXP Semiconductors | HA12134A vs NE650N |
LM1112BN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | HA12134A vs LM1112BN |
LM1151 | B Type, DOLBY NOISE REDUCTION IC | Texas Instruments | HA12134A vs LM1151 |
HA12135AF | Dolby Noise Reduction IC, Bipolar, PDSO16, FP-16DA | Hitachi Ltd | HA12134A vs HA12135AF |