There are no models available for this part yet.
Overview of HA12142NT by Hitachi Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for HA12142NT by Hitachi Ltd
Part Data Attributes for HA12142NT by Hitachi Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HITACHI LTD
|
Part Package Code
|
DIP
|
Package Description
|
SDIP, SDIP30,.4
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
DOLBY NOISE REDUCTION IC
|
Dolby Level-Nom
|
300 mV
|
Dolby Type
|
B AND C
|
Harmonic Distortion
|
0.09%
|
JESD-30 Code
|
R-PDIP-T30
|
JESD-609 Code
|
e0
|
Length
|
27.1 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SDIP
|
Package Equivalence Code
|
SDIP30,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, SHRINK PITCH
|
Playback/Record Mode
|
PLAYBACK AND RECORD
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.06 mm
|
Supply Voltage-Max (Vsup)
|
16 V
|
Supply Voltage-Min (Vsup)
|
9.5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for HA12142NT
This table gives cross-reference parts and alternative options found for HA12142NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12142NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1917S | Dolby Noise Reduction IC, S Type, PDIP30, 0.400 INCH, PLASTIC, DIP-30 | Sony Semiconductor | HA12142NT vs CXA1917S |
NJM2085M-(TE1) | Dolby Noise Reduction IC, PDSO30, SDMP-30 | New Japan Radio Co Ltd | HA12142NT vs NJM2085M-(TE1) |
NJM2085M | Dolby Noise Reduction IC, B Type, PDSO30, SDMP-30 | New Japan Radio Co Ltd | HA12142NT vs NJM2085M |
NJM2085M-(T2) | Dolby Noise Reduction IC, B Type, PDSO30, SDMP-30 | New Japan Radio Co Ltd | HA12142NT vs NJM2085M-(T2) |
CXA1917AM | Dolby Noise Reduction IC, S Type, Bipolar, PDSO30, PLASTIC, SOP-30 | Sony Semiconductor | HA12142NT vs CXA1917AM |