Part Details for HA12160 by Hitachi Ltd
Overview of HA12160 by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HA12160
HA12160 CAD Models
HA12160 Part Data Attributes
|
HA12160
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA12160
Hitachi Ltd
Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP56,.53SQ | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP56,.53SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12160
This table gives cross-reference parts and alternative options found for HA12160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12215F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12160 vs HA12215F |
HA12175 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12160 vs HA12175 |
HA12173 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12160 vs HA12173 |
HA12177 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12160 vs HA12177 |
HA12174 | DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12160 vs HA12174 |
HA12226F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12160 vs HA12226F |
NJM2177L | Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12160 vs NJM2177L |
NJM2177AL | Dolby Noise Reduction IC, B Type, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12160 vs NJM2177AL |
HA12158NT | Dolby Noise Reduction IC, PDIP56, SHRINK, PLASTIC, DIP-56 | Hitachi Ltd | HA12160 vs HA12158NT |
HA12215F | B Type, DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12160 vs HA12215F |