Part Details for HA12164-E by Renesas Electronics Corporation
Overview of HA12164-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA12164-E
HA12164-E CAD Models
HA12164-E Part Data Attributes
|
HA12164-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12164-E
Renesas Electronics Corporation
DOLBY NOISE REDUCTION IC, PQFP56, QFP-56
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | S-PQFP-G56 | |
Length | 10 mm | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HA12164-E
This table gives cross-reference parts and alternative options found for HA12164-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12164-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJW1102L | Dolby Noise Reduction IC, BICMOS, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12164-E vs NJW1102L |
HA12215F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12164-E vs HA12215F |
HA12215F | B Type, DOLBY NOISE REDUCTION IC, PQFP56, FP-56 | Renesas Electronics Corporation | HA12164-E vs HA12215F |
NJM2177L | Dolby Noise Reduction IC, B Type, Bipolar, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12164-E vs NJM2177L |
HA12174 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12164-E vs HA12174 |
HA12226F | Dolby Noise Reduction IC, B Type, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12164-E vs HA12226F |
HA12177 | Dolby Noise Reduction IC, Bipolar, PQFP56, FP-56 | Hitachi Ltd | HA12164-E vs HA12177 |
HA12163 | DOLBY NOISE REDUCTION IC, PQFP56, QFP-56 | Renesas Electronics Corporation | HA12164-E vs HA12163 |
NJM2177AL | Dolby Noise Reduction IC, B Type, PDIP56, SDIP-56 | New Japan Radio Co Ltd | HA12164-E vs NJM2177AL |
HA12164 | Dolby Noise Reduction IC, Bipolar, PQFP56, QFP-56 | Hitachi Ltd | HA12164-E vs HA12164 |