Part Details for HA12237F-E by Renesas Electronics Corporation
Overview of HA12237F-E by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HA12237F-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA12237F-E-ND
|
DigiKey | AUDIO SIGNAL PROCESSOR Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6950 In Stock |
|
$4.3500 | Buy Now |
DISTI #
HA12237F-E
|
Avnet Americas | - Bulk (Alt: HA12237F-E) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6950 Partner Stock |
|
$4.3900 | Buy Now |
|
Rochester Electronics | HA12237F - Audio Signal Processor for Cassette Deck ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6950 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for HA12237F-E
HA12237F-E CAD Models
HA12237F-E Part Data Attributes
|
HA12237F-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12237F-E
Renesas Electronics Corporation
SPECIALTY CONSUMER CIRCUIT, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, LQFP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 0.65 MM PITCH, PLASTIC, LQFP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G40 | |
JESD-609 Code | e6 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP40,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for HA12237F-E
This table gives cross-reference parts and alternative options found for HA12237F-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12237F-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12237F | SPECIALTY CONSUMER CIRCUIT, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, LQFP-40 | Renesas Electronics Corporation | HA12237F-E vs HA12237F |