Part Details for HA13631T by Renesas Electronics Corporation
Overview of HA13631T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA13631T
HA13631T CAD Models
HA13631T Part Data Attributes
|
HA13631T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA13631T
Renesas Electronics Corporation
CD MOTOR DRIVER, PDSO56, THIN, SMT-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for HA13631T
This table gives cross-reference parts and alternative options found for HA13631T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA13631T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA56202TW | IC CD MOTOR DRIVER, PDSO56, 6.10 MM, PLASTIC, SOT793-1, HTSSOP-56, Drive Electronics | NXP Semiconductors | HA13631T vs SA56202TW |
FAN8741MTFX | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | HA13631T vs FAN8741MTFX |
FAN8741G | CD Motor Driver, PDSO56, SSOP-56 | Fairchild Semiconductor Corporation | HA13631T vs FAN8741G |
AN41240A | CD Motor Driver, 6 Channel, BCDMOS, PDSO56, HSOP-56 | Panasonic Electronic Components | HA13631T vs AN41240A |
FAN8742MTF | CD Motor Driver, PDSO56, TSSOP-56 | Fairchild Semiconductor Corporation | HA13631T vs FAN8742MTF |
HA13570T | CD MOTOR DRIVER, PDSO56, THIN, SMT-56 | Renesas Electronics Corporation | HA13631T vs HA13570T |
HA13631T | CD Motor Driver, PDSO56, THIN, SMT-56 | Hitachi Ltd | HA13631T vs HA13631T |
AN41101A | CD Motor Driver, PDSO56, 0.300 INCH, PLASTIC, HEAT SINK, SOP-56 | Panasonic Electronic Components | HA13631T vs AN41101A |