Part Details for HA16671MP by Hitachi Ltd
Overview of HA16671MP by Hitachi Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HA16671MP
HA16671MP CAD Models
HA16671MP Part Data Attributes
|
HA16671MP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HA16671MP
Hitachi Ltd
Voice Coil Motor Controller, BIPolar, PQFP44, PLASTIC, QFI-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFI | |
Package Description | QFI, QFI48,.5X.6,40 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOICE COIL MOTOR CONTROLLER | |
JESD-30 Code | R-PQFP-B44 | |
JESD-609 Code | e0 | |
Length | 14.42 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFI | |
Package Equivalence Code | QFI48,.5X.6,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max (Isup) | 23.9 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BUTT | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 11.88 mm |