Part Details for HA17358ARP-EL by Renesas Electronics Corporation
Overview of HA17358ARP-EL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for HA17358ARP-EL
HA17358ARP-EL CAD Models
HA17358ARP-EL Part Data Attributes:
|
HA17358ARP-EL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17358ARP-EL
Renesas Electronics Corporation
OP-AMP, PDSO8, FP-8DC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HA17358ARP-EL
This table gives cross-reference parts and alternative options found for HA17358ARP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17358ARP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA17358ARP-E | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, 3.95 X 4.90 MM, 1.27 MM PITCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | HA17358ARP-EL vs HA17358ARP-E |
HA17358ARP | DUAL OP-AMP, 7000uV OFFSET-MAX, PDSO8, 3.95 X 4.90 MM, 1.27 MM PITCH, PLASTIC, SOP-8 | Renesas Electronics Corporation | HA17358ARP-EL vs HA17358ARP |