Part Details for HA17904PSJ-E by Renesas Electronics Corporation
Overview of HA17904PSJ-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA17904PSJ-E
HA17904PSJ-E CAD Models
HA17904PSJ-E Part Data Attributes
|
HA17904PSJ-E
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
HA17904PSJ-E
Renesas Electronics Corporation
DUAL OP-AMP, 7000uV OFFSET-MAX, PDIP8, 6.30 X 9.60 MM, 2.54 MM PITCH, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HA17904PSJ-E
This table gives cross-reference parts and alternative options found for HA17904PSJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17904PSJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CP | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | HA17904PSJ-E vs TL082CP |
5962-9760301QPA | Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-CDIP -55 to 125 | Texas Instruments | HA17904PSJ-E vs 5962-9760301QPA |
MC4558-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | HA17904PSJ-E vs MC4558-D08-T |
MC1558SU | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | HA17904PSJ-E vs MC1558SU |
MC4558CU | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | HA17904PSJ-E vs MC4558CU |
LM1558J/883/NOPB | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | HA17904PSJ-E vs LM1558J/883/NOPB |
8102305PA | Operational Amplifier, | Rochester Electronics LLC | HA17904PSJ-E vs 8102305PA |
MC34002DR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | HA17904PSJ-E vs MC34002DR2 |
TL081MJG | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | HA17904PSJ-E vs TL081MJG |
TL082MJG | DUAL OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | HA17904PSJ-E vs TL082MJG |