Part Details for HA2-5102-2 by Rochester Electronics LLC
Overview of HA2-5102-2 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HA2-5102-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HA2-5102-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TO99-8 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81 In Stock |
|
$168.0100 | Buy Now |
|
Rochester Electronics | HA2-5102 - Operational Amplifier RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 81 |
|
$144.1800 / $169.6300 | Buy Now |
Part Details for HA2-5102-2
HA2-5102-2 CAD Models
HA2-5102-2 Part Data Attributes
|
HA2-5102-2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA2-5102-2
Rochester Electronics LLC
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BCY | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 60000 |
Alternate Parts for HA2-5102-2
This table gives cross-reference parts and alternative options found for HA2-5102-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA2-5102-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA2-5102/883 | DUAL OP-AMP, 2000uV OFFSET-MAX, 8MHz BAND WIDTH, MBCY8, METAL CAN-8 | Intersil Corporation | HA2-5102-2 vs HA2-5102/883 |
HA2-5102-2 | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | HA2-5102-2 vs HA2-5102-2 |
HA2-5102-2 | HA2-5102-2 | Intersil Corporation | HA2-5102-2 vs HA2-5102-2 |
HA2-5102-5 | IC,OP-AMP,DUAL,BIPOLAR,CAN,8PIN,METAL | Intersil Corporation | HA2-5102-2 vs HA2-5102-5 |