Part Details for HA3-2507-5 by Harris Semiconductor
Overview of HA3-2507-5 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA3-2507-5
HA3-2507-5 CAD Models
HA3-2507-5 Part Data Attributes:
|
HA3-2507-5
Harris Semiconductor
Buy Now
|
Compare Parts:
HA3-2507-5
Harris Semiconductor
Operational Amplifier, 1 Func, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 15 V/us | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA3-2507-5
This table gives cross-reference parts and alternative options found for HA3-2507-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA3-2507-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA37AZ/883B | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | HA3-2507-5 vs OPA37AZ/883B |
SE530N-B | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | HA3-2507-5 vs SE530N-B |
NE538N-B | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8 | Signetics | HA3-2507-5 vs NE538N-B |
HA7OP37BZ8 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | HA3-2507-5 vs HA7OP37BZ8 |
OPA21GZ | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Burr-Brown Corp | HA3-2507-5 vs OPA21GZ |
CA0748EX | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | HA3-2507-5 vs CA0748EX |
SE538N-B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8 | Signetics | HA3-2507-5 vs SE538N-B |
HA7-5100-8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, CDIP8 | Harris Semiconductor | HA3-2507-5 vs HA7-5100-8 |
CA3193BF | Operational Amplifier, 1 Func, 275uV Offset-Max, CDIP8 | Harris Semiconductor | HA3-2507-5 vs CA3193BF |
NE530FE-B | Operational Amplifier, 1 Func, BIPolar, CDIP8 | Signetics | HA3-2507-5 vs NE530FE-B |