Part Details for HA4-4902-2 by Harris Semiconductor
Overview of HA4-4902-2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4-5177/B | Rochester Electronics LLC | HA4-5177 - Operational Amplifier | |
8V19N490-24BDGI8 | Renesas Electronics Corporation | JESD204B/C Clock Jitter Attenuator | |
HA1-4902/883 | Renesas Electronics Corporation | Precision Quad Comparator |
Part Details for HA4-4902-2
HA4-4902-2 CAD Models
HA4-4902-2 Part Data Attributes
|
HA4-4902-2
Harris Semiconductor
Buy Now
|
Compare Parts:
HA4-4902-2
Harris Semiconductor
Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 180 ns | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HA4-4902-2
This table gives cross-reference parts and alternative options found for HA4-4902-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4-4902-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA239H | Comparator, 9000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | HA4-4902-2 vs CA239H |
CA139AH | Comparator, 4000uV Offset-Max, 1300ns Response Time, BIPolar | Harris Semiconductor | HA4-4902-2 vs CA139AH |
CA3290BT | CA3290BT | Intersil Corporation | HA4-4902-2 vs CA3290BT |
HA4-4902-8 | Comparator, 8000uV Offset-Max, 180ns Response Time, BIPolar, CQCC20 | Harris Semiconductor | HA4-4902-2 vs HA4-4902-8 |
CA3290EX | CA3290EX | Intersil Corporation | HA4-4902-2 vs CA3290EX |
CA3290AT3 | Comparator, 10000uV Offset-Max, 200ns Response Time, MBCY8 | Harris Semiconductor | HA4-4902-2 vs CA3290AT3 |