Part Details for HA4344BCB96 by Harris Semiconductor
Overview of HA4344BCB96 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HA4344BCB96
HA4344BCB96 CAD Models
HA4344BCB96 Part Data Attributes
|
HA4344BCB96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA4344BCB96
Harris Semiconductor
Cross Point Switch, 1 Func, 4 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 15.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |