Part Details for HA4P2539/883 by Harris Semiconductor
Overview of HA4P2539/883 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA4P2539/883
HA4P2539/883 CAD Models
HA4P2539/883 Part Data Attributes
|
HA4P2539/883
Harris Semiconductor
Buy Now
|
Compare Parts:
HA4P2539/883
Harris Semiconductor
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | QCCJ, LDCC20,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 20 µA | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 550 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 600000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES |
Alternate Parts for HA4P2539/883
This table gives cross-reference parts and alternative options found for HA4P2539/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA4P2539/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA4P5111-5 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PQCC20 | Harris Semiconductor | HA4P2539/883 vs HA4P5111-5 |
HA9P2539C-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO14, SOIC-14 | Harris Semiconductor | HA4P2539/883 vs HA9P2539C-9 |
HA4P5101-5 | Operational Amplifier, 1 Func, 3000uV Offset-Max, PQCC20, PACKAGE-20 | Rochester Electronics LLC | HA4P2539/883 vs HA4P5101-5 |