Part Details for HA9P5144-9 by Rochester Electronics LLC
Overview of HA9P5144-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HA9P5144-9
HA9P5144-9 CAD Models
HA9P5144-9 Part Data Attributes:
|
HA9P5144-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HA9P5144-9
Rochester Electronics LLC
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16, PACKAGE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PACKAGE-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.125 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage Limit-Max | -17.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 17.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 |
Alternate Parts for HA9P5144-9
This table gives cross-reference parts and alternative options found for HA9P5144-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA9P5144-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA9P5144-9 | IC,OP-AMP,QUAD,BIPOLAR,SOP,16PIN,PLASTIC | Intersil Corporation | HA9P5144-9 vs HA9P5144-9 |
HA9P5144-5 | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16 | Harris Semiconductor | HA9P5144-9 vs HA9P5144-5 |
HA9P5144-5 | IC,OP-AMP,QUAD,BIPOLAR,SOP,16PIN,PLASTIC | Intersil Corporation | HA9P5144-9 vs HA9P5144-5 |
HA9P5144-5 | Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO16, PACKAGE-16 | Rochester Electronics LLC | HA9P5144-9 vs HA9P5144-5 |