-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Microsecond Precision Sample and Hold Amplifier, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6756
|
Newark | Sample & Hold Amplifier 2Mhz, 1 Us, Soic-16, No. Of Amplifiers:1 Amplifier, Bandwidth:2Mhz, Acquisition Time:1Μs, Input Offset Voltage:500Μv, Ic Case/Package:Soic, No. Of Pins:16Pins, Supply Voltage Range:± 13.5V To ± 20V Rohs Compliant: Yes |Renesas HA9P5320-5Z Min Qty: 480 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HA9P5320-5Z-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.2519 / $28.3200 | Buy Now |
DISTI #
HA9P5320-5Z
|
Avnet Americas | Sample and Hold 1-CH 1.5us 16-Pin SOIC W - Rail/Tube (Alt: HA9P5320-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$18.4531 / $21.0685 | Buy Now |
DISTI #
968-HA9P5320-5Z
|
Mouser Electronics | Sample & Hold Amplifiers W/ANNEAL SMP&HLD 2MHZ 1US INTCAP 16W RoHS: Compliant | 0 |
|
$20.2600 / $28.8900 | Order Now |
|
Future Electronics | HA-5320 Series 1 us Precision and Hold SMT Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tube | 0Tube |
|
$18.6300 | Buy Now |
DISTI #
HA9P5320-5Z
|
Avnet Americas | Sample and Hold 1-CH 1.5us 16-Pin SOIC W - Rail/Tube (Alt: HA9P5320-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$18.4531 / $21.0685 | Buy Now |
DISTI #
HA9P5320-5Z
|
TME | IC: operational amplifier, 2MHz, Ch: 1, SO16, ±13.5÷20VDC Min Qty: 1 | 0 |
|
$17.6100 / $24.6500 | RFQ |
DISTI #
HA9P5320-5Z
|
Avnet Americas | Sample and Hold 1-CH 1.5us 16-Pin SOIC W - Rail/Tube (Alt: HA9P5320-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$18.4531 / $21.0685 | Buy Now |
DISTI #
HA9P5320-5Z
|
Avnet Silica | Sample and Hold 1-CH 1.5us 16-Pin SOIC W (Alt: HA9P5320-5Z) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1562033
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.4879 / $32.3273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA9P5320-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5320-5Z
Renesas Electronics Corporation
1 Microsecond Precision Sample and Hold Amplifier, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Acquisition Time-Max | 1.5 µs | |
Acquisition Time-Nom | 1 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |