-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Microsecond Precision Sample and Hold Amplifier, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9492
|
Newark | Pb-Free W/Anneal Smp&hld 2Mhz 1Us Intcap 16Wsoic Com, T&r/Tape & Reel Rohs Compliant: Yes |Renesas HA9P5320-5ZX96 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HA9P5320-5ZX96-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 16SOIC Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.0779 | Buy Now |
DISTI #
HA9P5320-5ZX96
|
Avnet Americas | Sample and Hold 1-CH 1us 16-Pin SOIC T/R - Tape and Reel (Alt: HA9P5320-5ZX96) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$18.4531 / $21.0685 | Buy Now |
DISTI #
968-HA9P5320-5ZX96
|
Mouser Electronics | Sample & Hold Amplifiers Pb-Free w/Anneal SMP&HLD 2MHZ 1US INTCAP 16WSOIC COM, T&R RoHS: Compliant | 0 |
|
$19.0800 / $28.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$18.6300 | Buy Now |
DISTI #
HA9P5320-5ZX96
|
Avnet Americas | Sample and Hold 1-CH 1us 16-Pin SOIC T/R - Tape and Reel (Alt: HA9P5320-5ZX96) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$18.4531 / $21.0685 | Buy Now |
DISTI #
HA9P5320-5ZX96
|
Avnet Americas | Sample and Hold 1-CH 1us 16-Pin SOIC T/R - Tape and Reel (Alt: HA9P5320-5ZX96) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$18.4531 / $21.0685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA9P5320-5ZX96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA9P5320-5ZX96
Renesas Electronics Corporation
1 Microsecond Precision Sample and Hold Amplifier, SOICW, /Reel
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | , | |
Pin Count | 16 | |
Manufacturer Package Code | M16.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Acquisition Time-Max | 1.5 µs | |
Acquisition Time-Nom | 1 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | -10 V | |
Analog Input Voltage-Min | 10 V | |
Droop Rate-Max | 100 V/s | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |