Part Details for HAE75-24S28W by P-DUKE
Overview of HAE75-24S28W by P-DUKE
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAE75-24S28W
HAE75-24S28W CAD Models
HAE75-24S28W Part Data Attributes:
|
HAE75-24S28W
P-DUKE
Buy Now
Datasheet
|
Compare Parts:
HAE75-24S28W
P-DUKE
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, HALF BRICK PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Package Description | HALF BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 30.8 V | |
Output Voltage-Min | 22.4 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for HAE75-24S28W
This table gives cross-reference parts and alternative options found for HAE75-24S28W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAE75-24S28W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LC1L-MXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-24S28W vs VI-LC1L-MXH1 |
VI-LC1L-CX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-24S28W vs VI-LC1L-CX |
VI-LC1L-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-24S28W vs VI-LC1L-CXH1-CC |
MGDS-75-H-J | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL, QUARTER BRICK PACKAGE-9 | GAIA Converter Inc | HAE75-24S28W vs MGDS-75-H-J |
VI-LCWL-EXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-24S28W vs VI-LCWL-EXH1-CC |
LPD150-024-28-PM-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HAE75-24S28W vs LPD150-024-28-PM-075 |
TD075-024-28I | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HAE75-24S28W vs TD075-024-28I |
VE-LC1L-CX | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | HAE75-24S28W vs VE-LC1L-CX |
VI-LC1L-MX | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HAE75-24S28W vs VI-LC1L-MX |
VE-LCWL-IX | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | HAE75-24S28W vs VE-LCWL-IX |