Part Details for HAL16RP8ACNSHRPP01234 by Monolithic Memories (RETIRED)
Overview of HAL16RP8ACNSHRPP01234 by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAL16RP8ACNSHRPP01234
HAL16RP8ACNSHRPP01234 CAD Models
HAL16RP8ACNSHRPP01234 Part Data Attributes:
|
HAL16RP8ACNSHRPP01234
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
HAL16RP8ACNSHRPP01234
Monolithic Memories (RETIRED)
OT PLD, TTL, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-PDIP-T20 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |