Part Details for HAT1021R by Renesas Electronics Corporation
Overview of HAT1021R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1021R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -5.5A 60Mohm Sop8 |
Part Details for HAT1021R
HAT1021R CAD Models
HAT1021R Part Data Attributes
|
HAT1021R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1021R
Renesas Electronics Corporation
5.5A, 20V, 0.085ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1996-10-01 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT1021R
This table gives cross-reference parts and alternative options found for HAT1021R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT1021R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSS139 | Power Field-Effect Transistor, 4A I(D), 20V, 0.078ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Semiconductor Co Ltd | HAT1021R vs FSS139 |
STS5PF20V | 5A, 20V, 0.1ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | HAT1021R vs STS5PF20V |
HAT1023R | Power Field-Effect Transistor, 7A I(D), 20V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Hitachi Ltd | HAT1021R vs HAT1023R |
FW111 | Power Field-Effect Transistor, 5A I(D), 20V, 0.058ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | HAT1021R vs FW111 |
FSS133 | Power Field-Effect Transistor, 8A I(D), 20V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | SANYO Electric Co Ltd | HAT1021R vs FSS133 |
HAT1023R | 7A, 20V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SO-8 | Renesas Electronics Corporation | HAT1021R vs HAT1023R |