Part Details for HAT3004R by Renesas Electronics Corporation
Overview of HAT3004R by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT3004R
HAT3004R CAD Models
HAT3004R Part Data Attributes:
|
HAT3004R
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT3004R
Renesas Electronics Corporation
5.5A, 30V, 0.11ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT3004R
This table gives cross-reference parts and alternative options found for HAT3004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT3004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9952 | Power Field-Effect Transistor, 3A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET | National Semiconductor Corporation | HAT3004R vs NDS9952 |
IRF9952 | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | HAT3004R vs IRF9952 |
NDS9958S62Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | HAT3004R vs NDS9958S62Z |
NDS9958D84Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | HAT3004R vs NDS9958D84Z |
MMDF2C03HDR2 | 4.1A, 30V, 0.07ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SO-8 | onsemi | HAT3004R vs MMDF2C03HDR2 |
RF1K49224 | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.132ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Fairchild Semiconductor Corporation | HAT3004R vs RF1K49224 |
NDS9952 | 3A, 25V, 0.1ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET | Texas Instruments | HAT3004R vs NDS9952 |
AUIRF9952QTR | Power Field-Effect Transistor, 2.8A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | HAT3004R vs AUIRF9952QTR |
MMDF2C02HDR2 | 3.8A, 20V, 0.09ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SOP-8 | onsemi | HAT3004R vs MMDF2C02HDR2 |
IRF7317TRPBF | Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | International Rectifier | HAT3004R vs IRF7317TRPBF |