HAT905CSDC12
Hasco Relays and Electronics International Corp
Description: Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 1200mW (Coil), 50A (Contact), 28VDC (Contact), Random, AC/DC Output,

Overview of HAT905CSDC12 by Hasco Relays and Electronics International Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HAT905CSDC12 by Hasco Relays and Electronics International Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 2595-HAT905CSDC12-ND
DigiKey RELAY SPDT 50A 12V Min Qty: 19 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT 228
In Stock
  • 19 $2.4700
$2.4700 Buy Now

CAD Models for HAT905CSDC12 by Hasco Relays and Electronics International Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAT905CSDC12 by Hasco Relays and Electronics International Corp

HAT905CSDC12
Hasco Relays and Electronics International Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HASCO COMPONENTS INTERNATIONAL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Breadth
28.8 mm
Body Height
19.7 mm
Body Length or Diameter
31.7 mm
Coil Operate Voltage(DC)
9 V
Coil Power
1200 mW
Coil Release Voltage(DC)
1.2 V
Coil Resistance
120 Ω
Coil Voltage(DC)-Max
15.6 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
13850VA@277VAC
Contact (AC) Max Rating R Load
50A@277VAC
Contact Current(AC)-Max
50 A
Contact Current(DC)-Max
50 A
Contact (DC) Max Power Rating R Load
840W@28VDC
Contact (DC) Max Rating R Load
50A@28VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
50000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
5
Operate Time
15 ms
Physical Dimension
31.7mm x 28.8mm x 19.7mm
Reference Standard
UL
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
10 ms
Terminal Length
0.0037998475996952 inch
Termination Type
SOLDER
Want to compare parts?
  1. HAT905CSDC12
    Hasco Relays and Electronics International Corp
    Electromechanical Relay, SPDT, Latched, 15.6VDC (Coil), 1200mW (Coil), 50A (Contact), 28VDC (Contact), Random, AC/DC Output,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAT905CSDC12 by Hasco Relays and Electronics International Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAT905CSDC12 by Hasco Relays and Electronics International Corp

Select Manufacturer
Which Manufacturer of HAT905CSDC12 would you like to use for your alert(s)?
  • Please alert me when HAT905CSDC12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAT905CSDC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAT905CSDC12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAT905CSDC12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAT905CSDC12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAT905CSDC12 by Hasco Relays and Electronics International Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: