Part Details for HB1802BC-Y-000 by Hughes Aircraft
Overview of HB1802BC-Y-000 by Hughes Aircraft
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HB1802BC-Y-000
HB1802BC-Y-000 CAD Models
HB1802BC-Y-000 Part Data Attributes
|
HB1802BC-Y-000
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
HB1802BC-Y-000
Hughes Aircraft
Microprocessor, 8-Bit, 5MHz, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of Terminals | 40 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Speed | 5 MHz | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for HB1802BC-Y-000
This table gives cross-reference parts and alternative options found for HB1802BC-Y-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1802BC-Y-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSC800N-3 | IC 8-BIT, 2.5 MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40, Microprocessor | National Semiconductor Corporation | HB1802BC-Y-000 vs NSC800N-3 |
MC68A00CP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, 711-03 | Motorola Mobility LLC | HB1802BC-Y-000 vs MC68A00CP |
M38510/48001BQA | Microprocessor, 8-Bit, CMOS, CDIP40, DIP-40 | Zilog Inc | HB1802BC-Y-000 vs M38510/48001BQA |
G65SC12AC-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC12AC-4 |
G65SC02-AC-4 | Microprocessor, 8-Bit, 4MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC02-AC-4 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC02-API-1 |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC112PS-5 |
G65SC112P-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC112P-2 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | HB1802BC-Y-000 vs G65SC112ADS-2 |
TP8086 | Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | HB1802BC-Y-000 vs TP8086 |