Part Details for HB7211-1-Y by Hughes Aircraft
Overview of HB7211-1-Y by Hughes Aircraft
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HB7211-1-Y
HB7211-1-Y CAD Models
HB7211-1-Y Part Data Attributes
|
HB7211-1-Y
Hughes Aircraft
Buy Now
Datasheet
|
Compare Parts:
HB7211-1-Y
Hughes Aircraft
Liquid Crystal Driver, 28-Segment, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HUGHES AIRCRAFT | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T40 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 4-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 28 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |