Part Details for HBCC-104K-01 by FASTRON GmBH
Overview of HBCC-104K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBCC-104K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-HBCC-104K-01
|
Mouser Electronics | RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil RoHS: Compliant | 0 |
|
$0.2820 / $0.3230 | Order Now |
|
Onlinecomponents.com | Leaded Inductor - Fixed Choke Coil - 100000μH ±10% - Q: 40 - DCR: 390 - 0.020A - Tape&Reel Axial | 0 |
|
$0.2649 / $0.3178 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 100000?H, Tolerance: 10%, Q min: 40, DCR max: 390?, Rated DC Current: 0.020A, Packaging: Taped/Reel Axial, Lifecycle-status: Active, REACH: Compliant, RoHS: Non-compliant, AEC-Q200-standar RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2558 / $0.3000 | Buy Now |
Part Details for HBCC-104K-01
HBCC-104K-01 CAD Models
HBCC-104K-01 Part Data Attributes
|
HBCC-104K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
HBCC-104K-01
FASTRON GmBH
General Purpose Inductor, 100000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 390 Ω | |
Inductance-Nom (L) | 100000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.8 mm | |
Package Length | 12.8 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.02 A | |
Self Resonance Frequency | 0.12 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.079MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |