Part Details for HBG-100-48AB by Mean Well
Overview of HBG-100-48AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HBG-100-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HBG-100-48AB-ND
|
DigiKey | LED DRIVER CC 100W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$45.0620 / $51.9900 | Buy Now |
DISTI #
HBG-100-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2A Single-OUT 28.8V to 48V 96W Wire Leaded - Boxed Product (Development Kits) (Alt: HBG-100-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
709-HBG-100-48AB
|
Mouser Electronics | LED Power Supplies 96W 48V 2A CC W/CableIP65 Io adj w/pot + 3in1 dimming RoHS: Compliant | 0 |
|
$45.0600 / $51.9900 | Order Now |
DISTI #
71787739
|
RS | Power Supply, AC-DC, LED Driver, 100W, 49V@2A, 90-305V In | MEAN WELL HBG-100-48AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8700 / $51.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$52.5000 | Buy Now |
|
Onlinecomponents.com | 100W Constant Current LED Driver - 48V - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$43.7000 / $49.4000 | Buy Now |
DISTI #
HBG-100-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2A Single-OUT 28.8V to 48V 96W Wire Leaded - Boxed Product (Development Kits) (Alt: HBG-100-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
HBG-100-48AB
|
TME | Power supply: switched-mode, LED, 96W, 28.8÷48VDC, 1200÷2000mA Min Qty: 1 | 0 |
|
$43.7000 / $49.4000 | RFQ |
DISTI #
HBG-100-48AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 1.2A to 2A Single-OUT 28.8V to 48V 96W Wire Leaded - Boxed Product (Development Kits) (Alt: HBG-100-48AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$60.4800 | Buy Now |
DISTI #
000000000005945050
|
Sager | LED Power Supplies 96W 48V 2A CC W/CableIP65 Io adj w/pot + 3in1 dimming Min Qty: 1 | 0 |
|
$43.6800 / $49.4000 | Buy Now |
Part Details for HBG-100-48AB
HBG-100-48AB CAD Models
HBG-100-48AB Part Data Attributes
|
HBG-100-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBG-100-48AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |