Part Details for HBS075ZG-AN3V by Bel Power Solutions
Overview of HBS075ZG-AN3V by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS075ZG-AN3V
HBS075ZG-AN3V CAD Models
HBS075ZG-AN3V Part Data Attributes:
|
HBS075ZG-AN3V
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS075ZG-AN3V
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS075ZG-AN3V
This table gives cross-reference parts and alternative options found for HBS075ZG-AN3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS075ZG-AN3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS075ZG-A91V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HBS075ZG-A91V |
HBS075ZG-AN82H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HBS075ZG-AN82H |
VI-LC30-EXH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS075ZG-AN3V vs VI-LC30-EXH1 |
HBS075ZG-AN2V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HBS075ZG-AN2V |
HES075ZG-AI-Y | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HES075ZG-AI-Y |
IQC48015A050V-000 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | TDK Corporation | HBS075ZG-AN3V vs IQC48015A050V-000 |
HBS075ZG-ANT1H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HBS075ZG-ANT1H |
PAH75S48-5/PV | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | TDK-Lambda Corporation | HBS075ZG-AN3V vs PAH75S48-5/PV |
JAW075A8 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 | GE Power Electronics Inc | HBS075ZG-AN3V vs JAW075A8 |
HBS075ZG-AT1H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AN3V vs HBS075ZG-AT1H |