Datasheets
HBS075ZG-ANT91V by: Bel Power Solutions

Overview of: HBS075ZG-ANT91V by Bel Power Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: HBS075ZG-ANT91V

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

HBS075ZG-ANT91V Bel Power Solutions

Buy Now Datasheet

Compare Parts:

HBS075ZG-ANT91V Bel Power Solutions DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid

Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 34 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDFM-P9
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.5 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W
Trim/Adjustable Output YES

Alternate Parts for: HBS075ZG-ANT91V

Part Number Description Manufacturer Compare
VI-LC30-MXH1-CC Power Circuits DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation HBS075ZG-ANT91V vs VI-LC30-MXH1-CC
LPD150-048-05-PI-075 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Natel Engineering Company HBS075ZG-ANT91V vs LPD150-048-05-PI-075
JAW075A1 Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-9 GE Power Electronics Inc HBS075ZG-ANT91V vs JAW075A1
HBS075ZG-AT1V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions HBS075ZG-ANT91V vs HBS075ZG-AT1V
PAH75S48-5/PV Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, TDK-Lambda Corporation HBS075ZG-ANT91V vs PAH75S48-5/PV
HBS075ZG-A91H Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions HBS075ZG-ANT91V vs HBS075ZG-A91H
HW075A-E Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, MODULE-10 GE Power Electronics Inc HBS075ZG-ANT91V vs HW075A-E
HBS075ZG-AT83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions HBS075ZG-ANT91V vs HBS075ZG-AT83V
AVD75B-48S05-6L Power Circuits DC-DC Regulated Power Supply Module, Artesyn Embedded Technologies HBS075ZG-ANT91V vs AVD75B-48S05-6L
HBS075ZG-AN83V Power Circuits DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid Bel Power Solutions HBS075ZG-ANT91V vs HBS075ZG-AN83V

Update Alert Settings for: HBS075ZG-ANT91V by Bel Power Solutions

  • Please alert me when HBS075ZG-ANT91V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HBS075ZG-ANT91V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBS075ZG-ANT91V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HBS075ZG-ANT91V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBS075ZG-ANT91V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBS075ZG-ANT91V by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.