There are no models available for this part yet.
Overview of HBS075ZG-AT93H by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HBS075ZG-AT93H by Bel Power Solutions
Part Data Attributes for HBS075ZG-AT93H by Bel Power Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SETPOINT ACCURACY:+/-1%
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
34 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDFM-P9
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
75 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for HBS075ZG-AT93H
This table gives cross-reference parts and alternative options found for HBS075ZG-AT93H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS075ZG-AT93H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMQW75-5H | DC-DC Regulated Power Supply Module, 1 Output, 75W, | C-MAC Automotive | HBS075ZG-AT93H vs CMQW75-5H |
URF4805QB-75WR3 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | HBS075ZG-AT93H vs URF4805QB-75WR3 |
LPD150-048-05-PC-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HBS075ZG-AT93H vs LPD150-048-05-PC-075 |
PQ60050EGA15PKS | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, | SynQor | HBS075ZG-AT93H vs PQ60050EGA15PKS |
JAW075A | IC 1-OUTPUT 75 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | HBS075ZG-AT93H vs JAW075A |
HBS075ZG-A92H | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AT93H vs HBS075ZG-A92H |
HBS075ZG-AN92V | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Bel Power Solutions | HBS075ZG-AT93H vs HBS075ZG-AN92V |
AVD75B-48S05-6L | DC-DC Regulated Power Supply Module, | Artesyn Embedded Technologies | HBS075ZG-AT93H vs AVD75B-48S05-6L |
LPD150-048-05-VC-075 | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | Natel Engineering Company | HBS075ZG-AT93H vs LPD150-048-05-VC-075 |
VI-LCN0-IXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS075ZG-AT93H vs VI-LCN0-IXH1-CC |